0391002105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391002105

DigiKey Part Number
WM23165-ND
Manufacturer
Manufacturer Product Number
0391002105
Description
CONN TERM STRIP 5CIRC 0.394"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
5
Number of Wire Entries
10
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 268
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,29000 Kč64,29 Kč
1045,94000 Kč459,40 Kč
2540,10560 Kč1 002,64 Kč
5036,42720 Kč1 821,36 Kč
10033,35410 Kč3 335,41 Kč
25030,14124 Kč7 535,31 Kč
50028,26078 Kč14 130,39 Kč
1 00026,77170 Kč26 771,70 Kč
5 00024,44851 Kč122 242,55 Kč
Manufacturers Standard Package
Unit Price without VAT:64,29000 Kč
Unit Price with VAT:77,79090 Kč