
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,37000 Kč | 128,37 Kč |
| 10 | 91,06800 Kč | 910,68 Kč |
| 25 | 79,97840 Kč | 1 999,46 Kč |
| 50 | 73,14980 Kč | 3 657,49 Kč |
| 100 | 67,54670 Kč | 6 754,67 Kč |
| 250 | 61,77716 Kč | 15 444,29 Kč |
| 500 | 58,44322 Kč | 29 221,61 Kč |
| 1 000 | 55,82604 Kč | 55 826,04 Kč |
| Unit Price without VAT: | 128,37000 Kč |
|---|---|
| Unit Price with VAT: | 155,32770 Kč |


