
0391001909 | |
|---|---|
DigiKey Part Number | 0391001909-ND |
Manufacturer | |
Manufacturer Product Number | 0391001909 |
Description | CONN TERM STRIP 9CIRC 0.315" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391001909 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Zinc |
Number of Wire Entries 18 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 69,58700 Kč | 695,87 Kč |
| 25 | 60,94440 Kč | 1 523,61 Kč |
| 50 | 55,56500 Kč | 2 778,25 Kč |
| 100 | 51,11540 Kč | 5 111,54 Kč |
| 250 | 46,50468 Kč | 11 626,17 Kč |
| 500 | 43,82618 Kč | 21 913,09 Kč |
| 1 000 | 41,71631 Kč | 41 716,31 Kč |
| 5 000 | 38,44263 Kč | 192 213,15 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |


