12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
0391001812
0391001812

0391001812

DigiKey Part Number
WM16250-ND
Manufacturer
Manufacturer Product Number
0391001812
Description
CONN TERM STRIP 12CIRC 0.315"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391001812 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Color
White
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
12
Terminal Screw Finish
Zinc
Number of Wire Entries
24
Mounting Type
Chassis, Panel
Pitch
0.315" (8.00mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
1097,26300 Kč972,63 Kč
2585,47040 Kč2 136,76 Kč
5078,20500 Kč3 910,25 Kč
10072,24780 Kč7 224,78 Kč
25066,12020 Kč16 530,05 Kč
50062,58202 Kč31 291,01 Kč
1 00059,80503 Kč59 805,03 Kč
Manufacturers Standard Package
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč