



0391001806 | |
|---|---|
DigiKey Part Number | WM20901-ND |
Manufacturer | |
Manufacturer Product Number | 0391001806 |
Description | CONN TERM STRIP 6CIRC 0.315" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391001806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 46,88900 Kč | 468,89 Kč |
| 25 | 40,95440 Kč | 1 023,86 Kč |
| 50 | 37,20000 Kč | 1 860,00 Kč |
| 100 | 34,06720 Kč | 3 406,72 Kč |
| 250 | 30,79148 Kč | 7 697,87 Kč |
| 500 | 28,87476 Kč | 14 437,38 Kč |
| 1 000 | 27,35745 Kč | 27 357,45 Kč |
| 5 000 | 24,99035 Kč | 124 951,75 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |



