
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1510W | Curtis Industries | 130 | 364-1510W-ND | 266,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 10 | 205,94800 Kč | 2 059,48 Kč |
| 25 | 182,67440 Kč | 4 566,86 Kč |
| 50 | 168,66440 Kč | 8 433,22 Kč |
| 168 | 150,44190 Kč | 25 274,24 Kč |
| 336 | 142,91327 Kč | 48 018,86 Kč |
| 504 | 139,29089 Kč | 70 202,61 Kč |
| 1 008 | 134,20597 Kč | 135 279,62 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |

