
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,07000 Kč | 77,07 Kč |
| 10 | 54,90800 Kč | 549,08 Kč |
| 25 | 48,00880 Kč | 1 200,22 Kč |
| 50 | 43,67640 Kč | 2 183,82 Kč |
| 245 | 36,39980 Kč | 8 917,95 Kč |
| 490 | 34,19904 Kč | 16 757,53 Kč |
| 735 | 33,13132 Kč | 24 351,52 Kč |
| 1 225 | 31,98417 Kč | 39 180,61 Kč |
| 5 145 | 29,69321 Kč | 152 771,57 Kč |
| Unit Price without VAT: | 77,07000 Kč |
|---|---|
| Unit Price with VAT: | 93,25470 Kč |



