



0389690010 | |
|---|---|
DigiKey Part Number | WM23158-ND |
Manufacturer | |
Manufacturer Product Number | 0389690010 |
Description | CONN BARRIER STRIP 10CIRC 0.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0389690010 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Tray | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Through Hole |
Pitch 0.500" (12.70mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,46000 Kč | 218,46 Kč |
| 10 | 155,06000 Kč | 1 550,60 Kč |
| 25 | 137,20840 Kč | 3 430,21 Kč |
| 50 | 126,40260 Kč | 6 320,13 Kč |
| 100 | 117,65640 Kč | 11 765,64 Kč |
| 250 | 108,75460 Kč | 27 188,65 Kč |
| 500 | 103,65966 Kč | 51 829,83 Kč |
| 1 000 | 99,68385 Kč | 99 683,85 Kč |
| Unit Price without VAT: | 218,46000 Kč |
|---|---|
| Unit Price with VAT: | 264,33660 Kč |


