Parametric Equivalent

Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Current Rating (Amps) 20A | Material - Insulation Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-796985-8 | TE Connectivity AMP Connectors | 0 | 6-796985-8-ND | 207,54419 Kč | Parametric Equivalent |
| CBP-12 | Curtis Industries | 0 | 364-CBP-12-ND | 276,80405 Kč | Parametric Equivalent |
| T38012120 | Curtis Industries | 0 | 364-T38012120-ND | 170,41555 Kč | Parametric Equivalent |
| T38013120 | Curtis Industries | 0 | 364-T38013120-ND | 157,48080 Kč | Parametric Equivalent |
| T38070120 | Curtis Industries | 0 | 364-T38070120-ND | 180,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 110,75100 Kč | 70 880,64 Kč |
| Unit Price without VAT: | 110,75100 Kč |
|---|---|
| Unit Price with VAT: | 134,00871 Kč |


