0389360002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 135
Unit Price: 107,27000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 34,80590 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 30,06600 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 40,81430 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 22,19955 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 35,94440 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 34,17800 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0389360002

DigiKey Part Number
900-0389360002-ND
Manufacturer
Manufacturer Product Number
0389360002
Description
.375 NO STAND OFF PADS MOUNTING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 84014,14498 Kč54 316,72 Kč
Unit Price without VAT:14,14498 Kč
Unit Price with VAT:17,11543 Kč