12 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387307512

DigiKey Part Number
0387307512-ND
Manufacturer
Manufacturer Product Number
0387307512
Description
CONN BARRIER STRP 12CIRC 0.438"
Customer Reference
Detailed Description
12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
12
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Thermoplastic
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,49000 Kč258,49 Kč
10183,56500 Kč1 835,65 Kč
25162,60840 Kč4 065,21 Kč
70144,71829 Kč10 130,28 Kč
140135,54807 Kč18 976,73 Kč
Manufacturers Standard Package
Unit Price without VAT:258,49000 Kč
Unit Price with VAT:312,77290 Kč