0387306312 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 973
Unit Price: 220,48000 Kč
Datasheet
Image for 0387306312 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387306312

DigiKey Part Number
0387306312-ND
Manufacturer
Manufacturer Product Number
0387306312
Description
CONN BARRIER STRP 12CIRC 0.438"
Customer Reference
Detailed Description
12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
12
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Thermoplastic
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes