0387244103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 42 088
Unit Price: 80,92000 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 38,39705 Kč
Datasheet
Image for 0387244103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387244103

DigiKey Part Number
0387244103-ND
Manufacturer
Manufacturer Product Number
0387244103
Description
CONN BARRIER STRIP 3CIRC 0.375"
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
3
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6PCV-03-006TE Connectivity AMP Connectors42 088A98482-ND80,92000 KčSimilar
T37110030Curtis Industries0364-T37110030-ND38,39705 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes