2 Position Barrier Block Jumper Over Barrier, Ring Tongue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380021459

DigiKey Part Number
WM9722-ND
Manufacturer
Manufacturer Product Number
0380021459
Description
JUMPER BARRIER BLK 2POS RING
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Over Barrier, Ring Tongue
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barrier Block
Number of Positions
2
Pitch
-
Style
Over Barrier, Ring Tongue
For Use With/Related Products
Barrier Blocks
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 948
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,11800 Kč71,18 Kč
256,67720 Kč166,93 Kč
506,35820 Kč317,91 Kč
1006,05370 Kč605,37 Kč
2505,67280 Kč1 418,20 Kč
5005,40194 Kč2 700,97 Kč
1 0005,14367 Kč5 143,67 Kč
3 0004,75983 Kč14 279,49 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč