2 Position Barrier Block Jumper Over Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380021352

DigiKey Part Number
WM9721-ND
Manufacturer
Manufacturer Product Number
0380021352
Description
JUMPER BARRIER BLK 2POS SPADE
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Over Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barrier Block
Number of Positions
2
Pitch
0.440" (11.18mm)
Style
Over Barrier, Spade
For Use With/Related Products
Barrier Blocks
Contact Material
Brass
Contact Finish
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,25000 Kč132,50 Kč
2512,42240 Kč310,56 Kč
5011,83020 Kč591,51 Kč
10011,26330 Kč1 126,33 Kč
25010,55696 Kč2 639,24 Kč
50010,05216 Kč5 026,08 Kč
1 0009,57215 Kč9 572,15 Kč
2 5008,97270 Kč22 431,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč