2 Position Barrier Block Jumper Over Barrier, Ring Tongue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380021350

DigiKey Part Number
WM9720-ND
Manufacturer
Manufacturer Product Number
0380021350
Description
JUMPER BARRIER BLK 2POS RING
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Over Barrier, Ring Tongue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barrier Block
Number of Positions
2
Pitch
0.440" (11.18mm)
Style
Over Barrier, Ring Tongue
For Use With/Related Products
Barrier Blocks
Contact Material
Brass
Contact Finish
Tin
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 610
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,31200 Kč53,12 Kč
254,97240 Kč124,31 Kč
504,73720 Kč236,86 Kč
1004,51040 Kč451,04 Kč
2504,22648 Kč1 056,62 Kč
5004,02448 Kč2 012,24 Kč
1 0003,83214 Kč3 832,14 Kč
3 0003,54600 Kč10 638,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč