



0369240410 | |
|---|---|
DigiKey Part Number | 900-0369240410-ND |
Manufacturer | |
Manufacturer Product Number | 0369240410 |
Description | MINIFIT-SR 4 CIRCUIT 1000MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0369240410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.394" (10.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,83000 Kč | 750,83 Kč |
| 10 | 638,21100 Kč | 6 382,11 Kč |
| 25 | 598,25640 Kč | 14 956,41 Kč |
| 50 | 569,71640 Kč | 28 485,82 Kč |
| 100 | 542,55220 Kč | 54 255,22 Kč |
| 250 | 508,62916 Kč | 127 157,29 Kč |
| Unit Price without VAT: | 750,83000 Kč |
|---|---|
| Unit Price with VAT: | 908,50430 Kč |




