



0369240401 | |
|---|---|
DigiKey Part Number | 900-0369240401-ND |
Manufacturer | |
Manufacturer Product Number | 0369240401 |
Description | MINIFIT-SR 4 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0369240401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.394" (10.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,56000 Kč | 613,56 Kč |
| 10 | 521,40100 Kč | 5 214,01 Kč |
| 25 | 488,76640 Kč | 12 219,16 Kč |
| 50 | 465,44580 Kč | 23 272,29 Kč |
| 100 | 443,24680 Kč | 44 324,68 Kč |
| 250 | 415,52776 Kč | 103 881,94 Kč |
| 500 | 397,90496 Kč | 198 952,48 Kč |
| Unit Price without VAT: | 613,56000 Kč |
|---|---|
| Unit Price with VAT: | 742,40760 Kč |

