MFG_03692206_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0369220605

DigiKey Part Number
900-0369220605-ND
Manufacturer
Manufacturer Product Number
0369220605
Description
DITTO 6 CIRCUIT WTW 450MM
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.48' (450.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00064,09641 Kč64 096,41 Kč
Unit Price without VAT:64,09641 Kč
Unit Price with VAT:77,55666 Kč