
0369220506 | |
|---|---|
DigiKey Part Number | 900-0369220506-ND |
Manufacturer | |
Manufacturer Product Number | 0369220506 |
Description | DITTO 5 CIRCUIT WTW 600MM |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 62,76238 Kč | 65 900,50 Kč |
| Unit Price without VAT: | 62,76238 Kč |
|---|---|
| Unit Price with VAT: | 75,94248 Kč |

