4 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0369220406

DigiKey Part Number
900-0369220406-ND
Manufacturer
Manufacturer Product Number
0369220406
Description
DITTO 4 CIRCUIT WTW 600MM
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1056,10700 Kč561,07 Kč
2552,58720 Kč1 314,68 Kč
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč