
0369220400 | |
|---|---|
DigiKey Part Number | 900-0369220400-ND |
Manufacturer | |
Manufacturer Product Number | 0369220400 |
Description | DITTO 4 CIRCUIT WTW 50MM |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 38,52254 Kč | 69 340,57 Kč |
| Unit Price without VAT: | 38,52254 Kč |
|---|---|
| Unit Price with VAT: | 46,61227 Kč |

