
0369220206 | |
|---|---|
DigiKey Part Number | 900-0369220206-ND |
Manufacturer | |
Manufacturer Product Number | 0369220206 |
Description | DITTO 2 CIRCUIT WTW 600MM |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,71000 Kč | 42,71 Kč |
| 10 | 36,30300 Kč | 363,03 Kč |
| 25 | 34,03200 Kč | 850,80 Kč |
| 50 | 32,40280 Kč | 1 620,14 Kč |
| 150 | 29,98513 Kč | 4 497,77 Kč |
| 300 | 28,55267 Kč | 8 565,80 Kč |
| 600 | 27,18978 Kč | 16 313,87 Kč |
| 1 050 | 26,13765 Kč | 27 444,53 Kč |
| Unit Price without VAT: | 42,71000 Kč |
|---|---|
| Unit Price with VAT: | 51,67910 Kč |

