
0369210510 | |
|---|---|
DigiKey Part Number | WM26648-ND |
Manufacturer | |
Manufacturer Product Number | 0369210510 |
Description | L1NK 396 5 CIRCUIT 1000MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0369210510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,81000 Kč | 126,81 Kč |
| 10 | 107,68200 Kč | 1 076,82 Kč |
| 25 | 100,93160 Kč | 2 523,29 Kč |
| 50 | 96,10860 Kč | 4 805,43 Kč |
| 100 | 91,52020 Kč | 9 152,02 Kč |
| 250 | 85,79252 Kč | 21 448,13 Kč |
| 500 | 81,69956 Kč | 40 849,78 Kč |
| 1 000 | 77,80351 Kč | 77 803,51 Kč |
| 2 500 | 72,93919 Kč | 182 347,97 Kč |
| Unit Price without VAT: | 126,81000 Kč |
|---|---|
| Unit Price with VAT: | 153,44010 Kč |

