4 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0369210400

DigiKey Part Number
WM26641-ND
Manufacturer
Manufacturer Product Number
0369210400
Description
L1NK 396 4 CIRCUIT 75MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
EDA/CAD Models
0369210400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.246' (75.00mm, 2.95")
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
200.0µin (5.08µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
188,63000 Kč88,63 Kč
1075,27200 Kč752,72 Kč
2570,55840 Kč1 763,96 Kč
5067,19060 Kč3 359,53 Kč
10063,97990 Kč6 397,99 Kč
25059,97380 Kč14 993,45 Kč
50057,11226 Kč28 556,13 Kč
1 00054,38789 Kč54 387,89 Kč
2 50050,98636 Kč127 465,90 Kč
Manufacturers Standard Package
Unit Price without VAT:88,63000 Kč
Unit Price with VAT:107,24230 Kč