
0369210302 | |
|---|---|
DigiKey Part Number | WM26638-ND |
Manufacturer | |
Manufacturer Product Number | 0369210302 |
Description | L1NK 396 3 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0369210302 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 69,21800 Kč | 1 730,45 Kč |
| 50 | 65,90860 Kč | 3 295,43 Kč |
| 100 | 62,76090 Kč | 6 276,09 Kč |
| 250 | 58,83052 Kč | 14 707,63 Kč |
| 500 | 56,02350 Kč | 28 011,75 Kč |
| 1 000 | 53,35088 Kč | 53 350,88 Kč |
| 2 500 | 50,01413 Kč | 125 035,32 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

