
0369210300 | |
|---|---|
DigiKey Part Number | WM26637-ND |
Manufacturer | |
Manufacturer Product Number | 0369210300 |
Description | L1NK 396 3 CIRCUIT 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 0369210300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,48800 Kč | 674,88 Kč |
| 25 | 63,26280 Kč | 1 581,57 Kč |
| 50 | 60,23480 Kč | 3 011,74 Kč |
| 100 | 57,35810 Kč | 5 735,81 Kč |
| 250 | 53,76748 Kč | 13 441,87 Kč |
| 500 | 51,20110 Kč | 25 600,55 Kč |
| 1 000 | 48,75841 Kč | 48 758,41 Kč |
| 2 500 | 45,70895 Kč | 114 272,38 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |

