
0369210210 | |
|---|---|
DigiKey Part Number | WM26636-ND |
Manufacturer | |
Manufacturer Product Number | 0369210210 |
Description | L1NK 396 2 CIRCUIT 1000MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0369210210 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,49900 Kč | 874,99 Kč |
| 25 | 82,00960 Kč | 2 050,24 Kč |
| 50 | 78,09160 Kč | 3 904,58 Kč |
| 100 | 74,36440 Kč | 7 436,44 Kč |
| 250 | 69,70748 Kč | 17 426,87 Kč |
| 500 | 66,38140 Kč | 33 190,70 Kč |
| 1 000 | 63,21511 Kč | 63 215,11 Kč |
| 2 500 | 59,26156 Kč | 148 153,90 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

