
0369210203 | |
|---|---|
DigiKey Part Number | WM26635-ND |
Manufacturer | |
Manufacturer Product Number | 0369210203 |
Description | L1NK 369 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0369210203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,20000 Kč | 65,20 Kč |
| 10 | 55,44700 Kč | 554,47 Kč |
| 25 | 51,96240 Kč | 1 299,06 Kč |
| 50 | 49,47920 Kč | 2 473,96 Kč |
| 100 | 47,11510 Kč | 4 711,51 Kč |
| 250 | 44,16508 Kč | 11 041,27 Kč |
| 500 | 42,05718 Kč | 21 028,59 Kč |
| 1 000 | 40,05058 Kč | 40 050,58 Kč |
| 2 500 | 37,54551 Kč | 93 863,77 Kč |
| Unit Price without VAT: | 65,20000 Kč |
|---|---|
| Unit Price with VAT: | 78,89200 Kč |




