
0369210200 | |
|---|---|
DigiKey Part Number | WM26633-ND |
Manufacturer | |
Manufacturer Product Number | 0369210200 |
Description | L1NK 396 2 CIRCUIT 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,68700 Kč | 636,87 Kč |
| 25 | 59,68480 Kč | 1 492,12 Kč |
| 50 | 56,83320 Kč | 2 841,66 Kč |
| 100 | 54,12020 Kč | 5 412,02 Kč |
| 250 | 50,73032 Kč | 12 682,58 Kč |
| 500 | 48,30968 Kč | 24 154,84 Kč |
| 1 000 | 46,00515 Kč | 46 005,15 Kč |
| 2 500 | 43,12746 Kč | 107 818,65 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


