



0369200503 | |
|---|---|
DigiKey Part Number | WM26618-ND |
Manufacturer | |
Manufacturer Product Number | 0369200503 |
Description | PICOEZMATE 5 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0369200503 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,83100 Kč | 688,31 Kč |
| 25 | 64,50600 Kč | 1 612,65 Kč |
| 50 | 61,42760 Kč | 3 071,38 Kč |
| 100 | 58,49200 Kč | 5 849,20 Kč |
| 250 | 54,82912 Kč | 13 707,28 Kč |
| 500 | 52,21236 Kč | 26 106,18 Kč |
| 1 000 | 49,72158 Kč | 49 721,58 Kč |
| 2 500 | 46,61144 Kč | 116 528,60 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |




