3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Molex-Product Spotlight-SIM Card Connectors
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

0369200306

DigiKey Part Number
WM26608-ND
Manufacturer
Manufacturer Product Number
0369200306
Description
PICOEZMATE 3 CIRCUIT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0369200306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.97' (600.00mm)
Manufacturer
Molex
Features
Latch Holder
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
3
Contact Finish Thickness
3.94µin (0.100µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 586
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,66000 Kč60,66 Kč
1051,46000 Kč514,60 Kč
2548,23560 Kč1 205,89 Kč
5045,93020 Kč2 296,51 Kč
10043,73610 Kč4 373,61 Kč
25040,99700 Kč10 249,25 Kč
50039,03990 Kč19 519,95 Kč
1 00037,17748 Kč37 177,48 Kč
2 50034,85168 Kč87 129,20 Kč
Manufacturers Standard Package
Unit Price without VAT:60,66000 Kč
Unit Price with VAT:73,39860 Kč