Robot Components Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Robot Components Robotics Kit
Molex FIRST Robotics Competition Kit - Unboxing Video

0367690833

DigiKey Part Number
900-0367690833-ND
Manufacturer
Manufacturer Product Number
0367690833
Description
PRE-CRIMP SL F TO M 36" WHITE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Robot Components Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Configuration
Robot Components
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Cable(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1475,48000 Kč475,48 Kč
5414,92800 Kč2 074,64 Kč
10393,32800 Kč3 933,28 Kč
25368,23520 Kč9 205,88 Kč
50351,54800 Kč17 577,40 Kč
100336,58830 Kč33 658,83 Kč
250319,16188 Kč79 790,47 Kč
500307,54818 Kč153 774,09 Kč
Manufacturers Standard Package
Unit Price without VAT:475,48000 Kč
Unit Price with VAT:575,33080 Kč