


Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 150.0µin (3.81µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Pin | Number of Conductors 1 |
Length 24.0" (609.6mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 Kč | 14,17 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,32400 Kč | 283,10 Kč |
| 50 | 10,78340 Kč | 539,17 Kč |
| 100 | 10,26930 Kč | 1 026,93 Kč |
| 250 | 9,62448 Kč | 2 406,12 Kč |
| 500 | 9,16488 Kč | 4 582,44 Kč |
| 1 000 | 8,72700 Kč | 8 727,00 Kč |
| 2 500 | 8,18050 Kč | 20 451,25 Kč |
| Unit Price without VAT: | 14,17000 Kč |
|---|---|
| Unit Price with VAT: | 17,14570 Kč |





