0367590147
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367590147

DigiKey Part Number
900-0367590147-ND
Manufacturer
Manufacturer Product Number
0367590147
Description
MLX 15CKT ASSLY WITH SOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0367590147 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.250" (6.35mm)
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Insulation Color
Black
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.170" (4.32mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
9A
Voltage Rating
600V
Applications
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Contact Material
-
Contact Finish Thickness - Post
137.8µin (3.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 255
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,24000 Kč32,24 Kč
1027,33300 Kč273,33 Kč
32021,40263 Kč6 848,84 Kč
64020,38063 Kč13 043,60 Kč
1 28019,40798 Kč24 842,21 Kč
5 12017,60054 Kč90 114,76 Kč
10 24016,76145 Kč171 637,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,24000 Kč
Unit Price with VAT:39,01040 Kč