Similar

0367590066 | |
|---|---|
DigiKey Part Number | 0367590066-ND |
Manufacturer | |
Manufacturer Product Number | 0367590066 |
Description | CONN HDR 12POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0367590066 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Length - Post 0.169" (4.30mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-2 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Rows 3 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating 0.250" (6.35mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586681-2 | TE Connectivity AMP Connectors | 0 | A127776-ND | 32,76000 Kč | Similar |
| 1586681-2 | TE Connectivity AMP Connectors | 1 061 | A128077-ND | 32,76000 Kč | Similar |
| 1586681-4 | TE Connectivity AMP Connectors | 0 | 1586681-4-ND | 20,61513 Kč | Similar |
| 1586681-8 | TE Connectivity AMP Connectors | 0 | 1586681-8-ND | 23,91538 Kč | Similar |
| 350433-1 | TE Connectivity AMP Connectors | 1 965 | A1476-ND | 39,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 21,29840 Kč | 34 077,44 Kč |
| Unit Price without VAT: | 21,29840 Kč |
|---|---|
| Unit Price with VAT: | 25,77106 Kč |







