4 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Molex - Glow Wire Connector Testing

0367570143

DigiKey Part Number
0367570143-ND
Manufacturer
Manufacturer Product Number
0367570143
Description
CONN HDR 4POS 0.25 TIN PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0367570143 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Insulation Color
Natural
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.169" (4.30mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Glow Wire Compliant
Current Rating (Amps)
-
Voltage Rating
600V
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA6), Nylon 6
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
137.8µin (3.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 16014,86201 Kč32 101,94 Kč
Unit Price without VAT:14,86201 Kč
Unit Price with VAT:17,98303 Kč