Connector Header Through Hole 12 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367570106

DigiKey Part Number
0367570106-ND
Manufacturer
Manufacturer Product Number
0367570106
Description
CONN HEADER VERT 12POS 6.35MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0367570106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.169" (4.30mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA6), Nylon 6
Features
Glow Wire Compliant
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 20021,55778 Kč25 869,34 Kč
Unit Price without VAT:21,55778 Kč
Unit Price with VAT:26,08491 Kč