


0367570062 | |
|---|---|
DigiKey Part Number | 0367570062-ND |
Manufacturer | |
Manufacturer Product Number | 0367570062 |
Description | CONN HDR 3POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0367570062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.550" (13.97mm) | |
Contact Length - Post | 0.169" (4.30mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Glow Wire Compliant | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Applications | Automotive, General Purpose, Industrial | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Contact Shape | Circular | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 616 | 8,81811 Kč | 49 522,51 Kč |
| Unit Price without VAT: | 8,81811 Kč |
|---|---|
| Unit Price with VAT: | 10,66991 Kč |

