0351960292 | |
|---|---|
DigiKey Part Number | 0351960292-ND |
Manufacturer | |
Manufacturer Product Number | 0351960292 |
Description | CONN 0.25 2POS GLOW WIRE |
Customer Reference | |
Detailed Description | 2 Position Connector 0.250" (6.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | - | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | - | |
Color | - | |
Material | - | |
Note | Contacts Not Included | |
Base Product Number |

