



0351820392 | |
|---|---|
DigiKey Part Number | WM13186-ND |
Manufacturer | |
Manufacturer Product Number | 0351820392 |
Description | ACCESSORY RETAINER 3POS RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Receptacle Housing |
Datasheet | Datasheet |
EDA/CAD Models | 0351820392 Models |
Category | For Use With/Related Products Receptacle Housing |
Manufacturer Molex | Specifications 3 Positions |
Series | Color Red |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,15300 Kč | 11,53 Kč |
| 25 | 1,07360 Kč | 26,84 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,97140 Kč | 97,14 Kč |
| 250 | 0,91012 Kč | 227,53 Kč |
| 500 | 0,86668 Kč | 433,34 Kč |
| 1 000 | 0,82510 Kč | 825,10 Kč |
| 3 000 | 0,76349 Kč | 2 290,47 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |




