



0351820390 | |
|---|---|
DigiKey Part Number | WM21012-ND |
Manufacturer | |
Manufacturer Product Number | 0351820390 |
Description | ACCESSORY RETAINER 3POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Receptacle Housing |
Datasheet | Datasheet |
EDA/CAD Models | 0351820390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
For Use With/Related Products | Receptacle Housing | |
Specifications | 3 Positions | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,34700 Kč | 13,47 Kč |
| 25 | 1,26320 Kč | 31,58 Kč |
| 50 | 1,19980 Kč | 59,99 Kč |
| 100 | 1,14300 Kč | 114,30 Kč |
| 250 | 1,07188 Kč | 267,97 Kč |
| 500 | 1,02050 Kč | 510,25 Kč |
| 1 000 | 0,97167 Kč | 971,67 Kč |
| 2 500 | 0,91079 Kč | 2 276,97 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |













