


0351500219 | |
|---|---|
DigiKey Part Number | 0351500219-ND |
Manufacturer | |
Manufacturer Product Number | 0351500219 |
Description | CONN HSG RCPT 2POS 6.20MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500219 Models |
Category | Mounting Type Panel Mount |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Male Blade | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Number of Positions 2 | Operating Temperature -30°C ~ 105°C |
Pitch 0.244" (6.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 3,11847 Kč | 74 843,28 Kč |
| Unit Price without VAT: | 3,11847 Kč |
|---|---|
| Unit Price with VAT: | 3,77335 Kč |

