




0351500209 | |
|---|---|
DigiKey Part Number | WM25452-ND |
Manufacturer | |
Manufacturer Product Number | 0351500209 |
Description | CONN HSG RCPT 2POS 6.20MM NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500209 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Male Blade | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Number of Positions 2 | Operating Temperature -40°C ~ 120°C |
Pitch 0.244" (6.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 50 | 4,92200 Kč | 246,10 Kč |
| 100 | 4,68470 Kč | 468,47 Kč |
| 250 | 4,39028 Kč | 1 097,57 Kč |
| 500 | 4,18028 Kč | 2 090,14 Kč |
| 1 000 | 3,98059 Kč | 3 980,59 Kč |
| 2 500 | 3,73118 Kč | 9 327,95 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

