
0350729802 | |
|---|---|
DigiKey Part Number | WM2998TR-ND - Tape & Reel (TR) WM2998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350729802 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.898" (22.80mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63097-1 | TE Connectivity AMP Connectors | 1 516 | A24753CT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,69560 Kč | 92,39 Kč |
| 50 | 3,51920 Kč | 175,96 Kč |
| 100 | 3,35130 Kč | 335,13 Kč |
| 250 | 3,14132 Kč | 785,33 Kč |
| 500 | 2,99096 Kč | 1 495,48 Kč |
| 1 000 | 2,84817 Kč | 2 848,17 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




