Connector Plug, Sealing For 34996-1501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349961902

DigiKey Part Number
900-0349961902-ND
Manufacturer
Manufacturer Product Number
0349961902
Description
1.2MM CAVITY SEAL RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For 34996-1501
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Plug, Sealing
Manufacturer
Molex
Number of Positions
1
Series
For Use With/Related Products
34996-1501
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 133
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,13700 Kč31,37 Kč
252,93320 Kč73,33 Kč
502,79320 Kč139,66 Kč
1002,65900 Kč265,90 Kč
2502,49152 Kč622,88 Kč
5002,37248 Kč1 186,24 Kč
1 0002,25909 Kč2 259,09 Kč
2 5002,11750 Kč5 293,75 Kč
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč