
0349610344 | |
|---|---|
DigiKey Part Number | 900-0349610344-ND |
Manufacturer | |
Manufacturer Product Number | 0349610344 |
Description | CONN HEADER R/A 34POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349610344 Models |
Category | Contact Length - Mating 0.215" (5.46mm) |
Mfr | Contact Length - Post 0.108" (2.75mm) |
Series | Insulation Height 0.654" (16.61mm) |
Packaging Tray | Contact Shape Rectangular, Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade; Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 3 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 14VDC |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,21800 Kč | 862,18 Kč |
| 100 | 73,28090 Kč | 7 328,09 Kč |
| 704 | 63,85480 Kč | 44 953,78 Kč |
| 1 408 | 60,80949 Kč | 85 619,76 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |



