
0349511631 | |
|---|---|
DigiKey Part Number | 900-0349511631-ND |
Manufacturer | |
Manufacturer Product Number | 0349511631 |
Description | MX150 2X8/2X10 BACKSHELL ADAPTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349511631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 16, 20 | |
For Use With/Related Products | MX150 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 Kč | 12,47 Kč |
| 10 | 10,60200 Kč | 106,02 Kč |
| 25 | 9,94040 Kč | 248,51 Kč |
| 50 | 9,46420 Kč | 473,21 Kč |
| 100 | 9,01070 Kč | 901,07 Kč |
| 250 | 8,44600 Kč | 2 111,50 Kč |
| 500 | 8,04270 Kč | 4 021,35 Kč |
| 1 000 | 7,65850 Kč | 7 658,50 Kč |
| 2 500 | 7,17882 Kč | 17 947,05 Kč |
| Unit Price without VAT: | 12,47000 Kč |
|---|---|
| Unit Price with VAT: | 15,08870 Kč |

