Connector Backshell For MX150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349511611

DigiKey Part Number
900-0349511611-ND
Manufacturer
Manufacturer Product Number
0349511611
Description
MX150 2X8 RCPT BACKSHELL W/ RIB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For MX150 Series
Datasheet
 Datasheet
EDA/CAD Models
0349511611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell
Number of Positions
16
For Use With/Related Products
MX150 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,11100 Kč301,11 Kč
2528,22960 Kč705,74 Kč
5026,88160 Kč1 344,08 Kč
10025,59660 Kč2 559,66 Kč
25023,99232 Kč5 998,08 Kč
50022,84624 Kč11 423,12 Kč
1 00021,75582 Kč21 755,82 Kč
2 50020,39435 Kč50 985,88 Kč
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč