Connector Backshell For MX150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For MX150 Series
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0349510620

DigiKey Part Number
0349510620-ND
Manufacturer
Manufacturer Product Number
0349510620
Description
MX150 BACKSHELL RCPT 2X3 W/ORIB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Backshell For MX150 Series
Datasheet
 Datasheet
EDA/CAD Models
0349510620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
Molex
Number of Positions
6
Series
For Use With/Related Products
MX150 Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1080,33800 Kč803,38 Kč
2575,30720 Kč1 882,68 Kč
5071,71240 Kč3 585,62 Kč
10068,28760 Kč6 828,76 Kč
45061,41169 Kč27 635,26 Kč
90058,48223 Kč52 634,01 Kč
1 35056,83443 Kč76 726,48 Kč
2 70054,12452 Kč146 136,20 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč